text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPN4R7MMEL

LQH3NPN Series 3 x 3 x 1.4 mm 4.7 uH ±20% 120 mOhm DCR SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2426
Product Specification Section
Murata LQH3NPN4R7MMEL - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 120mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.123
6,000
$0.122
8,000
$0.121
10,000+
$0.119