text.skipToContent text.skipToNavigation

Manufacturer Part #

LCXND4040TKL101MDG

LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor

Product Specification Section
TAIYO YUDEN LCXND4040TKL101MDG - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 280mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.45Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1616 (4040 Metric)
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$437.50
USD
Quantity
Web Price
3,500
$0.125
7,000
$0.122
10,500
$0.121
14,000
$0.12
17,500+
$0.117