text.skipToContent text.skipToNavigation

Manufacturer Part #

NFZ03SG162SN10D

Ferrite Beads Chip 1.6KOhm 900MHz 0.18A 1.6Ohm DCR 0201 T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NFZ03SG162SN10D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1600Ω
Rated Current: 180mA
DC Resistance-Max: 1.3Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$756.00
USD
Quantity
Unit Price
15,000
$0.0504
30,000+
$0.049