text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P600TR030F

NCB Series 0402 60 Ohm 300 mA 0.25 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0402P600TR030F - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 300mA
DC Resistance-Max: 0.25Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$82.00
USD
Quantity
Unit Price
10,000
$0.0082
30,000
$0.008
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0075
Product Variant Information section