text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCC321611T800RG

Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 80 OHMS25%, TR

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TAIYO YUDEN LSMCC321611T800RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 80Ω
Rated Current: 4A
DC Resistance-Max: 10mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$77.80
USD
Quantity
Unit Price
2,000
$0.0389
6,000
$0.0379
10,000
$0.0375
20,000
$0.0369
40,000+
$0.0359
Product Variant Information section