Manufacturer Part #
BLM15BD102SN1D
BLM Series 0402 1 kOhm 200 mA 0.9 DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15BD102SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15BD102SN1D - Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 200mA |
DC Resistance-Max: | 0.9Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
310,000
USA:
310,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0118
20,000
$0.0116
40,000
$0.0114
150,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount