text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03HD102SN1D

BLM Series 0201 1 kOhm 120 mA 2.9 Ohm DCR Single Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata BLM03HD102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 120mA
DC Resistance-Max: 2.9Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$274.50
USD
Quantity
Unit Price
15,000
$0.0183
30,000
$0.018
45,000
$0.0178
60,000
$0.0177
75,000+
$0.0174