text.skipToContent text.skipToNavigation

Manufacturer Part #

BBPY00201209600Y00

FERRITE BEAD 60 OHM 0805 1LN

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Pulse Electronics BBPY00201209600Y00 - Technical Attributes
Attributes Table
Impedance: 60Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 30mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$70.40
USD
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section