text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V334-R

KR Series 5.5 V 0.33 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton KR-5R5V334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  12.5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$7,240.00
USD
Quantity
Unit Price
500
$0.94
1,000
$0.925
1,500
$0.915
2,000+
$0.905