text.skipToContent text.skipToNavigation

Manufacturer Part #

JUMT1474MED

UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon JUMT1474MED - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 2.7V
Dimension: L  9mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$218.00
USD
Quantity
Unit Price
200
$0.545
600
$0.535
800
$0.53
2,000
$0.52
3,000+
$0.51
Product Variant Information section