text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2G105KTP

XK Series 400 V 1 uF 25.5x17.5mm LS=22.5mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2G105KTP - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$246.00
USD
Quantity
Unit Price
100
$0.84
300
$0.82
500
$0.81
1,000
$0.795
2,000+
$0.775
Product Variant Information section