Manufacturer Part #
ZRB157R61A225KE11D
ZRB series 0402 case size 10V X5R 2.2 uF 10% Multilayer Ceramic Capacitor
Product Specification Section
Murata ZRB157R61A225KE11D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata ZRB157R61A225KE11D - Technical Attributes
Attributes Table
Dielectric: | X5R |
Capacitance: | 2.2µF |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Rated Voltage: | 10V |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000
$0.0429
16,000
$0.0422
24,000
$0.0418
32,000
$0.0415
40,000+
$0.0407
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount