Manufacturer Part #
W2F11A4718AT1A
W2F Series 0805 470 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor
Product Specification Section
KYOCERA AVX W2F11A4718AT1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2F11A4718AT1A - Technical Attributes
Attributes Table
Dielectric: | NP0 |
Capacitance: | 470pF |
Tolerance (%): | -20% to +50% |
Case Size: | 0805 (2012 Metric) |
Rated Voltage: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0999
8,000
$0.0982
12,000
$0.0972
16,000
$0.0966
20,000+
$0.0944
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount