text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30TSD10

564R Series Ø10.2x4.4mm 1 nF 3 kV ±10 % X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay 564R30TSD10 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 1nF
Tolerance (%): ±10%
Rated Voltage: 3kV
Dimension: T  4.4mm x D  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$138.75
USD
Quantity
Unit Price
250
$0.555
500
$0.545
1,000
$0.535
3,750+
$0.52
Product Variant Information section