text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812A222JXGAT

1812 2.2 nF 1 kV ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812A222JXGAT - Technical Attributes
Attributes Table
Capacitance: 0.0022µF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,780.00
USD
Quantity
Unit Price
1,000+
$0.89
Product Variant Information section