Manufacturer Part #
NMC1206X7R334J25TRPLPF
NMC Series 1206 0.33 uF 25 V ±5% X7R Multilayer Ceramic Chip Capacitor
Product Specification Section
NIC Components NMC1206X7R334J25TRPLPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC1206X7R334J25TRPLPF - Technical Attributes
Attributes Table
Capacitance: | 0.33µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±5% |
Dissipation Factor: | 3.5% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount