text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3X7R1H225K160AE

CGA Series 1206 2.2 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TDK CGA5L3X7R1H225K160AE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Web Price
2,000
$0.295
4,000
$0.29
6,000
$0.285
8,000+
$0.28
Product Variant Information section