text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R1E156M230KA

C Series 2220 15 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TDK C5750X7R1E156M230KA - Technical Attributes
Attributes Table
Capacitance: 15µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$345.00
USD
Quantity
Web Price
500
$0.69
1,000
$0.675
1,500
$0.665
2,000
$0.655
2,500+
$0.635
Product Variant Information section