text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E335K160AC

C Series 1206 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TDK C3216X7R1E335K160AC - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$124.00
USD
Quantity
Web Price
2,000
$0.062
6,000
$0.0604
8,000
$0.06
20,000
$0.0587
30,000+
$0.0574
Product Variant Information section