text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPE-HC101M35V6.3X8NLBYF

NSPE Series 100uF 20% 35VDC Standard Cylindrical Polymer Hybrid Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSPE-HC101M35V6.3X8NLBYF - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 35mΩ
Ripple Current: 2A
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
900
Total
$2,092.50
USD
Quantity
Unit Price
900
$0.485
1,800
$0.475
2,700
$0.47
3,600+
$0.465
Product Variant Information section