text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVT1000M

SVT Series 16 V 1000 uF ±20% Ø 10 x 12.7 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic 16SVT1000M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Leakage Current: 3200µA
Dissipation Factor: 0.12%
Ripple Current: 1700mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 4.6mm
Dimension: L  10.3mm x W  10.3mm x H  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$700.00
USD
Quantity
Unit Price
400
$1.75
800+
$1.72
Product Variant Information section