Manufacturer Part #
UUD1C101MCL1GS
UD Series 100 uF 16 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUD1C101MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1C101MCL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 100µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.0892
3,000
$0.0867
4,000
$0.086
10,000
$0.084
15,000+
$0.082
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount