text.skipToContent text.skipToNavigation

Manufacturer Part #

750-553

I/O MODULE 4 ANALOG 0-24V

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
WAGO 750-553 - Technical Attributes
Attributes Table
Type: Output Module
Termination: Spring
Rated Voltage: 24V
Operating Temp Range: 0°C to 55°C
Number of Outputs and Type: 4 - Analog
IP Rating: IP20
Approval Agency: ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products: 750 Series
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$597.19
USD
Quantity
Unit Price
1
$597.19
2
$584.77
3
$577.63
4+
$568.75
Product Variant Information section