text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40GL-44DS-0.4V(58)

44 Pos 0.4mm Pitch 1.5mm Height, Positive Lock High Speed Transmission Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF40GL-44DS-0.4V(58) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 44
No of Rows: 2
Gender: Female
Type: Receptacle
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section