text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0675/63

3 Position 250V 10A Receptacle Female Socket IEC 320-2-2/F Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0675/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Gender: Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Screw Mount
Fused: No
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.20
USD
Quantity
Unit Price
1
$2.20
25
$2.16
75
$2.13
200
$2.10
500+
$2.04
Product Variant Information section