text.skipToContent text.skipToNavigation

Manufacturer Part #

4-6609940-8

Power Entry Module Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Select

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-6609940-8 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 3A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -10°C to +40°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,498.20
USD
Quantity
Unit Price
60+
$24.97
Product Variant Information section