
Manufacturer Part #
TSHC-105-D-14-320-GT-LF
Dual Row 10 Position (2 x 5) 2.54 mm Straight Through Hole Terminal Strip Header
Product Specification Section
Major League Electronics TSHC-105-D-14-320-GT-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TSHC-105-D-14-320-GT-LF - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Pin Headers |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.33
100
$0.325
300
$0.315
1,000
$0.31
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole