Manufacturer Part #
AXG8100J4A
A35US Series Dual Row 10 Position 0.35 mm Pitch Outer Shroud SMT Header
Product Specification Section
Panasonic AXG8100J4A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AXG8100J4A - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 0.35 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 3A |
Contact Plating: | Nickel |
Material: | LCP |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.84
1,000
$0.83
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Through Hole