text.skipToContent text.skipToNavigation

Manufacturer Part #

827-22-014-10-001101

Conn Spring Loaded Connector HDR 14 POS 2.54mm Solder ST Thru-Hole Bulk

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Mill-Max 827-22-014-10-001101 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
28
Total
$13.56
USD
Quantity
Unit Price
28
$13.56
56
$13.48
84
$13.43
112
$13.40
140+
$13.29
Product Variant Information section