Manufacturer Part #
2350278-1
Industrial Mini I/O 8 Position Shielded Modular Plug Connector
Product Specification Section
TE Connectivity 2350278-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2350278-1 - Technical Attributes
Attributes Table
Type: | Ethernet |
Style: | Shielded Plug |
No of Positions: | 8 |
No of Rows: | 2 |
Shielding: | Yes |
Orientation: | Straight |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
142
Germany (Online Only):
142
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.83
5
$8.71
20
$8.60
50
$8.54
125+
$8.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount