Manufacturer Part #
FLBP77002
BrightConnX™ FLB Base NEMA ANSI C136.41, 76mm, 3 Power, 4 Signal, Vented
Product Specification Section
Amphenol Communications Solutions FLBP77002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLBP77002 - Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Plug |
No of Positions: | 7 |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
144+
$6.51
Product Variant Information section
Available Packaging
Package Qty:
144 per Box
Mounting Method:
PCB Mount