364M595 in Tray by Bomar | Connecteurs BNC | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

364M595

X-2 Series Right Angle Nickel/Zinc 50 Ohm Standard Profile with Posts BNC Jack

Modèle ECAD:
Nom du fabricant: Bomar
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
Bomar 364M595 - Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Méthode de montage : Through Hole
Fonctionnalités et applications

The 364M595 is a part of X-2 Series 50 Ω Single Right Angle Metal Solder BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4 GHz in applications involving vibration.

Specifications:

  • Body: Zinc/Nickel
  • Insulator: PP
  • Pin: Phos Bronze/Gold

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
54
Multiples de :
54
Total 
470,34 $
USD
Quantité
Prix unitaire
1
$9.01
5
$8.89
20
$8.78
50
$8.71
125+
$8.58
Product Variant Information section