
Manufacturer Part #
0948-0-15-99-75-14-26-0
Custom Spring-Loaded Pin
Product Specification Section
Mill-Max 0948-0-15-99-75-14-26-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0948-0-15-99-75-14-26-0 - Technical Attributes
Attributes Table
Type: | Pin Headers |
Style/Orientation: | Straight Header/Plug |
No of Positions: | 75 |
Gender: | Male |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.585
50
$0.57
200
$0.555
500
$0.545
2,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount