text.skipToContent text.skipToNavigation

Manufacturer Part #

870-005-113R001

CAVALIER Series 5 Position Male Bayonet Lock Panel Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NorComp 870-005-113R001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 5
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$296.50
USD
Quantity
Unit Price
50
$5.93
100
$5.89
150
$5.87
200
$5.86
250+
$5.82
Product Variant Information section