text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-2P

AWM Size 20 AWG 16-22 Orange Color 2-Way Wedge Lock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Amphenol Sine Systems AWM-2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
11,294
USA:
11,294
On Order:
0
Factory Stock:Factory Stock:
55,500
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0808
400
$0.0778
1,500
$0.074
4,000
$0.0713
15,000+
$0.0653
Product Variant Information section