text.skipToContent text.skipToNavigation

Manufacturer Part #

AW3S-1939

J1939 3-Way Wedgelock Plug, Blue

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Amphenol Sine Systems AW3S-1939 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 3
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
5,281
USA:
5,281
On Order:
0
Factory Stock:Factory Stock:
75,500
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Web Price
1
$0.0867
400
$0.0835
1,500
$0.0794
4,000
$0.0765
15,000+
$0.07
Product Variant Information section