text.skipToContent text.skipToNavigation

Manufacturer Part #

570-260-001

567/568/570 WIRE SEAL BLACK .067 TO .075

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 570-260-001 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Wire Gauge: AWG 20-22
Color: Black
Contact Material: Brass
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
500
$0.0714
1,500
$0.0695
5,000
$0.0675
10,000
$0.0663
20,000+
$0.0642