text.skipToContent text.skipToNavigation

Manufacturer Part #

21348081489050

4 Position Free Hanging Female to Male 16.40' (5.00m) Cable Assembly

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21348081489050 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 5m
Shielding: No
Color: Black
No of Positions: 4
Operating Temp Range: -25°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.97
USD
Quantity
Web Price
1
$17.97
4
$17.74
15
$17.53
40
$17.37
100+
$17.12
Product Variant Information section