text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-60S-0.8SV20

FX18 Series 60 Position 0.8 mm Pitch Dual Row Vertical Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX18-60S-0.8SV20 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 60
Pitch: 0.8
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -55°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$299.40
USD
Quantity
Unit Price
60
$4.99
120
$4.94
180
$4.91
240
$4.89
300+
$4.82
Product Variant Information section