text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC15DRAS

30 Position ( 2 x 15 ) 2.54 mm Center Right Angle Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC15DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The EBC15DRAS is a part of EBC series 30 position connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 30 Total Contacts
  • Dual Readout
  • Right Angle
  • Side Mounting With .125" Hole
  • Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
150
Total
$45.70
USD
Quantity
Unit Price
10
$4.57
30
$4.50
100
$4.42
200
$4.38
400+
$4.30
Product Variant Information section