Manufacturer Part #
305-012-521-201
LO P GRN CARD EDGE 0.156 X 0.14
Product Specification Section
EDAC 305-012-521-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 305-012-521-201 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 12 |
No of Rows: | 2 |
Pitch: | 3.96 mm |
Termination: | Solder |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Contact Resistance: | 10Ω |
Current Rating: | 5A |
Operating Temp Range: | -65°C to +105°C |
Color: | Green |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$4.50
15
$4.40
40
$4.34
100
$4.28
250+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
PCB Mount