text.skipToContent text.skipToNavigation

Manufacturer Part #

2358256-4

SBCE 2X25P 50 POS 2.54 mm B2B CARD EDGE POWER CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2121
Product Specification Section
TE Connectivity 2358256-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 50
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 4mΩ
Current Rating: 9.3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 100V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
512
USA:
512
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.88
USD
Quantity
Unit Price
32
$4.34
64
$4.30
128
$4.25
160
$4.24
480+
$4.15