text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE16M0VH3C000R0

ceralock resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2430
Product Specification Section
Murata CSTNE16M0VH3C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.07%
Temperature Stability: ±0.13%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.07ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.126
9,000
$0.125
15,000+
$0.123