Manufacturer Part #
ECS-327ATQMV-AS-TR
ECS-327AT: 32.768 kHz 3.2x2.5 mm 3.63 V SMT HCMOS Multivolt™ Crystal Oscillator
Product Specification Section
ECS Inc. ECS-327ATQMV-AS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-327ATQMV-AS-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 32.768kHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 1.62V to 3.63V |
Supply Current: | 200µA |
Load Capacitance: | 15pF |
Output Type: | HCMOS |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 55% |
Rise Time: | 100ns |
Fall Time: | 100ns |
Dimension: | L 3.2mm x W 2.5mm x H 0.9mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.
APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment
FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount