Manufacturer Part #
XRCGB24M000F3A00R0
XRCGB-F-A Series 24 MHz 6 pF ±30 ppm 120 Ohm -40 to +125°C AEC-Q200 Crystal
Product Specification Section
Murata XRCGB24M000F3A00R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata XRCGB24M000F3A00R0 - Technical Attributes
Attributes Table
Load Capacitance: | 6pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +125°C |
ESR (Equivalent Series Resistance): | 120Ω |
Drive Level: | 300µW |
Aging (First Year): | ±2ppm |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount