text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-12-37B-CTN-TR

ECX-1637B Series 16 MHz ±20 ppm 12 pF -40 to +85 °C SMT Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
ECS Inc. ECS-160-12-37B-CTN-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 150Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
1,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.182
4,000+
$0.18
Product Variant Information section