text.skipToContent text.skipToNavigation

Manufacturer Part #

738B-24-19

FQ5032 Series 24 MHz ±30 ppm 10 pF 0°C to 70°C Resin Sealed SMD Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Fox 738B-24-19 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Operating Temp Range: 0°C to 70°C
Drive Level: 0.5mW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1,000+
$0.35
Product Variant Information section