Manufacturer Part #
5900PBG
TO-220 Package 13.00 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
Product Specification Section
Boyd 5900PBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 5900PBG - Technical Attributes
Attributes Table
Thermal Resistance: | 13°C/W |
Material: | Pre-Black Anodize |
Dimension: | H 31.2mm x L 30.4mm x W 12.5mm |
Pricing Section
Global Stock:
65,494
Germany (Online Only):
65,494
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
500 per Box