text.skipToContent text.skipToNavigation

Manufacturer Part #

MF92252V1-1000U-A99

92 x 92 x 25 mm 24 V 3000 RPM 51.5 CFM 34 dBA Vapo Bearing 2 Wire DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF92252V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 51.5CFM
Noise: 34dBA
Voltage Rating: 24V
Rated Power: 1.8W
RPM: 3000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.88
USD
Quantity
Web Price
56
$5.23
112
$5.19
168+
$5.16
Product Variant Information section