text.skipToContent text.skipToNavigation

Manufacturer Part #

S-13H

S-13 Series SPDT 15 A Lever General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-13H - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Hinged Lever
Operating Force: 100gf
Contact Current-Max: 15A
Termination Style: Solder
Switch Operation: On-Off-On
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$41.50
USD
Quantity
Web Price
1
$4.31
10
$4.15
25
$4.03
75
$3.89
150+
$3.72
Product Variant Information section